Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 20mm Diameter
Documentos Técnicos
Especificações
Brand
TufnolColour
Natural
Length
1.17m
Material
Laminated Plastic
Laminated
Yes
Laminate Material
Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol
Form
Rod
Rod Diameter
20mm
Density
1.36g/cm³
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Maximum Operating Temperature
+130°C
Thermal Conductivity
0.42W/mK
Water Absorption
0.5mg/cm³
País de Origem
United Kingdom
Detalhes do produto
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
R$ 3.899,71
R$ 3.899,71 1 Lot of 1 (Sem VAT)
1
R$ 3.899,71
R$ 3.899,71 1 Lot of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 3.899,71 |
3 - 5 | R$ 3.682,63 |
6 - 11 | R$ 3.537,38 |
12+ | R$ 3.263,68 |
Documentos Técnicos
Especificações
Brand
TufnolColour
Natural
Length
1.17m
Material
Laminated Plastic
Laminated
Yes
Laminate Material
Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol
Form
Rod
Rod Diameter
20mm
Density
1.36g/cm³
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Maximum Operating Temperature
+130°C
Thermal Conductivity
0.42W/mK
Water Absorption
0.5mg/cm³
País de Origem
United Kingdom
Detalhes do produto
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.