Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sicos Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 30 V dc, IP68

Nº de Estoque RS: 362-3662Marca: Turck BannerPart Number: NI12U-EM18-AP6X-H1141
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

12 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C

Informações de estoque temporariamente indisponíveis.

P.O.A.

Sicos Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

Sicos Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 30 V dc, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

12 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

Metal, Stainless Steel

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C