Turck Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

Nº de Estoque RS: 831-9844Marca: TurckPart Number: BI15-CP40-FDZ30X2
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

114mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

400 mA

Switching Frequency

150 Hz

Series

BI 15

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

BI 15 Series

The BI 15 Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Você pode estar interessado em
SENSOR; POTTED CABLE
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 6.541,57

R$ 6.541,57 Each (Sem VAT)

Turck Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

R$ 6.541,57

R$ 6.541,57 Each (Sem VAT)

Turck Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
SENSOR; POTTED CABLE
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

114mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

400 mA

Switching Frequency

150 Hz

Series

BI 15

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

BI 15 Series

The BI 15 Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Você pode estar interessado em
SENSOR; POTTED CABLE
P.O.A.Each (Sem VAT)