Documentos Técnicos
Especificações
Brand
TurckThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Housing Material
Chrome Plated Copper Zinc Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
300Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
300 Hz
Series
BI 15
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
País de Origem
Germany
Detalhes do produto
BI 15 Series
The BI 15 Series of inductive proximity sensors from Turck Banner.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
R$ 3.206,45
R$ 3.206,45 Each (Sem VAT)
1
R$ 3.206,45
R$ 3.206,45 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
TurckThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Housing Material
Chrome Plated Copper Zinc Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
300Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
300 Hz
Series
BI 15
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
País de Origem
Germany
Detalhes do produto
BI 15 Series
The BI 15 Series of inductive proximity sensors from Turck Banner.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.