Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 227-365Marca: TurckPart Number: BI4U-M12-AP6X
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Series

BI 4U

Short Circuit Overload Protection

Yes

País de Origem

Germany

Detalhes do produto

Uprox+ Factor 1 Barrel

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.028,56

R$ 2.028,56 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.028,56

R$ 2.028,56 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Series

BI 4U

Short Circuit Overload Protection

Yes

País de Origem

Germany

Detalhes do produto

Uprox+ Factor 1 Barrel

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more