Turck Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 227-107Marca: TurckPart Number: BI8U-M18-AP6X-H1141
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Series

BI 8U

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1.5kHz

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

Uprox+ Factor 1 Barrel

Uprox Range

R$ 2.651,98

R$ 2.651,98 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.651,98

R$ 2.651,98 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Series

BI 8U

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1.5kHz

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

Uprox+ Factor 1 Barrel

Uprox Range