Turck Plug In Power Relay, 5V dc Coil, 10A Switching Current, SPDT

Nº de Estoque RS: 842-3436Marca: TurckPart Number: C10-A10X/005VDC
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Turck

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

C10-A10

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

200 mA

Length

28.8mm

Coil Power

700mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Height

35.4mm

Contact Material

Silver Alloy

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Maximum Switching Power DC

700 mW

Maximum Switching Power AC

1.1 VA

Application

General Purpose

Detalhes do produto

C10-A10 SPDT Relays

The C10-A10X series of single pole change over relays from RELECO by Turck, The C10-A10X Series of relay have a standard general purpose contact and also an electric position indicating device with LED. Various relay options available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 554,71

R$ 554,71 Each (Sem VAT)

Turck Plug In Power Relay, 5V dc Coil, 10A Switching Current, SPDT

R$ 554,71

R$ 554,71 Each (Sem VAT)

Turck Plug In Power Relay, 5V dc Coil, 10A Switching Current, SPDT

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 554,71
5 - 9R$ 541,38
10+R$ 521,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Turck

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

C10-A10

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

200 mA

Length

28.8mm

Coil Power

700mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Height

35.4mm

Contact Material

Silver Alloy

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Maximum Switching Power DC

700 mW

Maximum Switching Power AC

1.1 VA

Application

General Purpose

Detalhes do produto

C10-A10 SPDT Relays

The C10-A10X series of single pole change over relays from RELECO by Turck, The C10-A10X Series of relay have a standard general purpose contact and also an electric position indicating device with LED. Various relay options available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more