Turck Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT

Nº de Estoque RS: 842-3776Marca: TurckPart Number: C5-A30X/012VDC
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Turck

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Length

35mm

Coil Power

1.4W

Height

56mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C5-A30

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

35mm

Application

General Purpose

País de Origem

Spain

Detalhes do produto

Turck C5-Axx Series Relays

The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.016,99

R$ 1.016,99 Each (Sem VAT)

Turck Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT

R$ 1.016,99

R$ 1.016,99 Each (Sem VAT)

Turck Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.016,99
5 - 9R$ 990,34
10+R$ 953,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Turck

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Length

35mm

Coil Power

1.4W

Height

56mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C5-A30

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

35mm

Application

General Purpose

País de Origem

Spain

Detalhes do produto

Turck C5-Axx Series Relays

The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more