Documentos Técnicos
Especificações
Brand
TurckCoil Voltage
110V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
16A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Length
35mm
Coil Resistance
8100Ω
Coil Power
1.4W
Height
56mm
Life
≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
C5-A30
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
35mm
Application
General Purpose
País de Origem
Spain
Detalhes do produto
Turck C5-Axx Series Relays
The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.
R$ 1.024,94
R$ 1.024,94 Each (Sem VAT)
1
R$ 1.024,94
R$ 1.024,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.024,94 |
5 - 9 | R$ 999,04 |
10+ | R$ 961,49 |
Documentos Técnicos
Especificações
Brand
TurckCoil Voltage
110V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
16A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Length
35mm
Coil Resistance
8100Ω
Coil Power
1.4W
Height
56mm
Life
≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
C5-A30
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
35mm
Application
General Purpose
País de Origem
Spain
Detalhes do produto
Turck C5-Axx Series Relays
The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.