Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 →

Nº de Estoque RS: 837-5627Marca: TurckPart Number: NI10-G18-AZ3X-B1431 50MM
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP67

Length

82mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA, 400 mA

Switching Frequency

20 Hz

Series

NI 10

Maximum Operating Temperature

+70°C

País de Origem

United States

Detalhes do produto

NI 10 Series

The Professional Turck Banner NI 10 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Informações de estoque temporariamente indisponíveis.

R$ 6.368,57

R$ 6.368,57 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 →

R$ 6.368,57

R$ 6.368,57 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 →
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP67

Length

82mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA, 400 mA

Switching Frequency

20 Hz

Series

NI 10

Maximum Operating Temperature

+70°C

País de Origem

United States

Detalhes do produto

NI 10 Series

The Professional Turck Banner NI 10 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.