Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 837-5674Marca: TurckPart Number: NI10U-M12-AP6X-V1131
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass, Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 10U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

NI 10U Series

The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Informações de estoque temporariamente indisponíveis.

R$ 2.464,04

R$ 2.464,04 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.464,04

R$ 2.464,04 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass, Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 10U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

NI 10U Series

The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.