Documentos Técnicos
Especificações
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
52mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
NI 15U
Maximum Operating Temperature
+85°C
Maximum Switching Frequency
1.5kHz
Standards Met
cULus
Short Circuit Overload Protection
Yes
País de Origem
Germany
Detalhes do produto
Uprox+ Factor 1 Barrel
Uprox Range
R$ 2.925,53
R$ 2.925,53 Each (Sem VAT)
1
R$ 2.925,53
R$ 2.925,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TurckThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
52mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
NI 15U
Maximum Operating Temperature
+85°C
Maximum Switching Frequency
1.5kHz
Standards Met
cULus
Short Circuit Overload Protection
Yes
País de Origem
Germany
Detalhes do produto