Turck Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 837-5967Marca: TurckPart Number: NI30U-M30-AN6X-H1141
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

62mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Detalhes do produto

NI 30U Series

The NI 30U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Informações de estoque temporariamente indisponíveis.

R$ 3.184,98

R$ 3.184,98 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, NPN NO, 10 → 30 V dc

R$ 3.184,98

R$ 3.184,98 Each (Sem VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

62mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Detalhes do produto

NI 30U Series

The NI 30U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.