Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, IO-Link, 10 → 30 V dc

Nº de Estoque RS: 188-8544Marca: TurckPart Number: NI50U-QV40-IOL6X2-H1141
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

40mm

Mounting Type

Flush

Housing Material

Plastic

Width

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Switching Current

150 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

NI 50U

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 2.552,65

R$ 2.552,65 Each (Sem VAT)

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, IO-Link, 10 → 30 V dc

R$ 2.552,65

R$ 2.552,65 Each (Sem VAT)

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, IO-Link, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

40mm

Mounting Type

Flush

Housing Material

Plastic

Width

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Switching Current

150 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

NI 50U

País de Origem

Germany