Turck Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow shaft Type, 20mm Shaft

Nº de Estoque RS: 823-3618Marca: TurckPart Number: Ri360P0-QR24M0-INCRX2-H1181
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Turck

Encoder Technology

Incremental

Pulses Per Revolution

1024

Output Signal Type

Push Pull

Shaft Type

Hollow shaft

Shaft Diameter

20mm

Supply Voltage

15 → 30 V dc

Resolution

1024 ppr

IP Rating

IP67, IP69K

Overall Height

24mm

Overall Width

78mm

Overall Depth

81mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Switching Frequency

200 kHz

Connection Type

M12 x 1

País de Origem

Germany

Detalhes do produto

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Turck Absolute Rotary Encoders

Informações de estoque temporariamente indisponíveis.

R$ 14.773,78

R$ 14.773,78 Each (Sem VAT)

Turck Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow shaft Type, 20mm Shaft

R$ 14.773,78

R$ 14.773,78 Each (Sem VAT)

Turck Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow shaft Type, 20mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Turck

Encoder Technology

Incremental

Pulses Per Revolution

1024

Output Signal Type

Push Pull

Shaft Type

Hollow shaft

Shaft Diameter

20mm

Supply Voltage

15 → 30 V dc

Resolution

1024 ppr

IP Rating

IP67, IP69K

Overall Height

24mm

Overall Width

78mm

Overall Depth

81mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Switching Frequency

200 kHz

Connection Type

M12 x 1

País de Origem

Germany

Detalhes do produto

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Turck Absolute Rotary Encoders