Turck TBEN-L4-PLC Series Logic Controller, 24 V Supply, PNP Output, 8-Input, PNP Input

Nº de Estoque RS: 230-9766Marca: TurckPart Number: TBEN-L5-PLC-10
brand-logo

Documentos Técnicos

Especificações

Brand

Turck

Manufacturer Series

TBEN-L4-PLC

Number of Inputs

8

Output Type

PNP

Supply Voltage

24 V

Input Type

PNP

Number of Digital Inputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

8

Kit Included

No

Interface

RS232, RS485

Minimum Operating Temperature

-40°C

Length

230.4mm

Width

60.4mm

Programming Language Used

FBD, IL, LD, SFC, ST

Number of Communication Ports

2

Program Capacity

20 MB

Output Current

2 A

Dimensions

60.4 x 230.4 x 39 mm

Maximum Operating Temperature

+70°C

Standards Met

CE Certified, cULus

Communication Port Type

CANopen, RJ45, RS232, RS485

Display Included

No

Programming Interface

Ethernet, USB

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 26.610,06

R$ 26.610,06 Each (Sem VAT)

Turck TBEN-L4-PLC Series Logic Controller, 24 V Supply, PNP Output, 8-Input, PNP Input

R$ 26.610,06

R$ 26.610,06 Each (Sem VAT)

Turck TBEN-L4-PLC Series Logic Controller, 24 V Supply, PNP Output, 8-Input, PNP Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Turck

Manufacturer Series

TBEN-L4-PLC

Number of Inputs

8

Output Type

PNP

Supply Voltage

24 V

Input Type

PNP

Number of Digital Inputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

8

Kit Included

No

Interface

RS232, RS485

Minimum Operating Temperature

-40°C

Length

230.4mm

Width

60.4mm

Programming Language Used

FBD, IL, LD, SFC, ST

Number of Communication Ports

2

Program Capacity

20 MB

Output Current

2 A

Dimensions

60.4 x 230.4 x 39 mm

Maximum Operating Temperature

+70°C

Standards Met

CE Certified, cULus

Communication Port Type

CANopen, RJ45, RS232, RS485

Display Included

No

Programming Interface

Ethernet, USB

País de Origem

Germany