Documentos Técnicos
Especificações
Brand
UltimakerProduct Type
Nozzle
For Use With
Olsson Block, Ultimaker 2+
Nozzle Material
Brass
Nozzle Size
0.6mm
País de Origem
Netherlands
Detalhes do produto
Ultimaker 2 Jet Nozzles
The Olsson block brass Jet nozzles have a special tip angle and shoulder width, they also have a special internal geometry with an angle less steep down to the nozzle hole. A special treatment applied inside also makes them slip more. You can print 3°C to 5°C lower because of this treatment, and is also useful for oozing and drips.
With these special nozzles, you can print faster, the plastic flows much more easier than in classic nozzles. You can also clean them efficiently with cold pulls (or atomic pulls). The geometry of the inside makes it easier to get rid of plastic so changing colours or filament type is done faster and safer.
Ultimaker Accessories
R$ 1.104,73
R$ 1.104,73 Each (Sem VAT)
1
R$ 1.104,73
R$ 1.104,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
UltimakerProduct Type
Nozzle
For Use With
Olsson Block, Ultimaker 2+
Nozzle Material
Brass
Nozzle Size
0.6mm
País de Origem
Netherlands
Detalhes do produto
Ultimaker 2 Jet Nozzles
The Olsson block brass Jet nozzles have a special tip angle and shoulder width, they also have a special internal geometry with an angle less steep down to the nozzle hole. A special treatment applied inside also makes them slip more. You can print 3°C to 5°C lower because of this treatment, and is also useful for oozing and drips.
With these special nozzles, you can print faster, the plastic flows much more easier than in classic nozzles. You can also clean them efficiently with cold pulls (or atomic pulls). The geometry of the inside makes it easier to get rid of plastic so changing colours or filament type is done faster and safer.