United Automation, Push Button Timer Space Heater Push Button Timer for use with IR Heaters

Nº de Estoque RS: 748-0813Marca: United AutomationPart Number: A86617
brand-logo

Documentos Técnicos

Especificações

Accessory Type

Push Button Timer

For Use With

IR Heaters

Model Number

Infresco-T 4kW

País de Origem

United Kingdom

Detalhes do produto

Infresco 4kW Push-Button Timer (1-30min) T-4kW

The infresco-T 4kW is part of a family of controllers that it is designed to provide energy saving when used with Quartz Infrared Halogen Lamps. The unit has a built in Push Button which switches on the power to the lamps for timed periods up to 40 minutes.
The microcontroller-based system incorporates zero-voltage switching and a soft-start function to eliminate the lamps’ initial high inrush current – potentially increasing lamp life by as much as 30%. When the Push Button is pressed the lamps are switched on for a time period of between 1 and 40 minutes. This time period can be set by adjusting a potentiometer on the circuit board. Once installed is relatively maintenance free.

Power Controller Accessories

P.O.A.

United Automation, Push Button Timer Space Heater Push Button Timer for use with IR Heaters

P.O.A.

United Automation, Push Button Timer Space Heater Push Button Timer for use with IR Heaters

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Accessory Type

Push Button Timer

For Use With

IR Heaters

Model Number

Infresco-T 4kW

País de Origem

United Kingdom

Detalhes do produto

Infresco 4kW Push-Button Timer (1-30min) T-4kW

The infresco-T 4kW is part of a family of controllers that it is designed to provide energy saving when used with Quartz Infrared Halogen Lamps. The unit has a built in Push Button which switches on the power to the lamps for timed periods up to 40 minutes.
The microcontroller-based system incorporates zero-voltage switching and a soft-start function to eliminate the lamps’ initial high inrush current – potentially increasing lamp life by as much as 30%. When the Push Button is pressed the lamps are switched on for a time period of between 1 and 40 minutes. This time period can be set by adjusting a potentiometer on the circuit board. Once installed is relatively maintenance free.

Power Controller Accessories