United Automation PR3-E-12KW, HVAC Control 17A

Nº de Estoque RS: 489-3569Marca: United AutomationPart Number: PR3-E-12KW
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Current Rating

17A

Mounting Type

Panel Mount

Power Rating

12kW

Fixing Centres

220 x 130mm

Length

150mm

Width

240mm

Height

100mm

Dimensions

150 x 240 x 100mm

Maximum Operating Temperature

+65 °C

País de Origem

United Kingdom

Detalhes do produto

PRx-E series 1 & 3-Phase HVAC Controllers

The PRx-E thyristor stack units provide full seamless control of 1/3-phase resistive loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.817,69

R$ 6.817,69 Each (Sem VAT)

United Automation PR3-E-12KW, HVAC Control 17A

R$ 6.817,69

R$ 6.817,69 Each (Sem VAT)

United Automation PR3-E-12KW, HVAC Control 17A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 6.817,69
5+R$ 6.797,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Current Rating

17A

Mounting Type

Panel Mount

Power Rating

12kW

Fixing Centres

220 x 130mm

Length

150mm

Width

240mm

Height

100mm

Dimensions

150 x 240 x 100mm

Maximum Operating Temperature

+65 °C

País de Origem

United Kingdom

Detalhes do produto

PRx-E series 1 & 3-Phase HVAC Controllers

The PRx-E thyristor stack units provide full seamless control of 1/3-phase resistive loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em