Documentos Técnicos
Especificações
Brand
V12 FootwearSeries
Puma
Shoe Size EU
43
Shoe Size UK
9
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Composite
País de Origem
China
R$ 2.612,00
R$ 2.612,00 1 Pair (Sem VAT)
1
R$ 2.612,00
R$ 2.612,00 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
V12 FootwearSeries
Puma
Shoe Size EU
43
Shoe Size UK
9
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Composite
País de Origem
China