Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Valsteam ADCA 4.5 bar SG Iron Float & Thermostatic Steam Trap, 1/2 in

Nº de Estoque RS: 799-8881Marca: Valsteam ADCAPart Number: 29000
brand-logo
Ver tudo em Condesador de Vapor

Documentos Técnicos

Especificações

Trap Type

Float & Thermostatic

Connection

1/2 in

Orientation

Horizontal, Vertical

Maximum Working Pressure

4.5 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Size

1/2in

Thread Standard or Connection Type

BSP

País de Origem

United Kingdom

Detalhes do produto

Float and Thermostatic Steam Traps

The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Valsteam ADCA 4.5 bar SG Iron Float & Thermostatic Steam Trap, 1/2 in

P.O.A.

Valsteam ADCA 4.5 bar SG Iron Float & Thermostatic Steam Trap, 1/2 in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Trap Type

Float & Thermostatic

Connection

1/2 in

Orientation

Horizontal, Vertical

Maximum Working Pressure

4.5 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Size

1/2in

Thread Standard or Connection Type

BSP

País de Origem

United Kingdom

Detalhes do produto

Float and Thermostatic Steam Traps

The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential

Você pode estar interessado em