Van Damme HD Vision Series, 100m, RG59/U Coaxial, Unterminated75 Ω

Nº de Estoque RS: 768-2145Marca: Van DammePart Number: 268-275-000
brand-logo
Ver tudo em Cabo Coaxial

Documentos Técnicos

Especificações

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

7mm

Characteristic Impedance

75 Ω

Attenuation

43.64dB/100m@1485MHz

Length

100m

Conductor Strand Type

Stranded

Velocity ratio

80%

Series

HD Vision

Capacitance

56pF/m

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper

Insulation material

Polyethylene

País de Origem

Taiwan, Province Of China

Detalhes do produto

HD Vision Flexible Digital coaxial cables

These two single coaxial cables suitable for analogue, SDI and HD-SDI trasmission are based around industry standard RG6/U and RG59/U with stranded centre conductor for flexible use and are ideal for use as patchcords, shorter HD-SDI cables and cable reel systems.

Informações de estoque temporariamente indisponíveis.

R$ 13.878,49

R$ 13.878,49 1 Reel of 100 Metres (Sem VAT)

Van Damme HD Vision Series, 100m, RG59/U Coaxial, Unterminated75 Ω

R$ 13.878,49

R$ 13.878,49 1 Reel of 100 Metres (Sem VAT)

Van Damme HD Vision Series, 100m, RG59/U Coaxial, Unterminated75 Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

7mm

Characteristic Impedance

75 Ω

Attenuation

43.64dB/100m@1485MHz

Length

100m

Conductor Strand Type

Stranded

Velocity ratio

80%

Series

HD Vision

Capacitance

56pF/m

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper

Insulation material

Polyethylene

País de Origem

Taiwan, Province Of China

Detalhes do produto

HD Vision Flexible Digital coaxial cables

These two single coaxial cables suitable for analogue, SDI and HD-SDI trasmission are based around industry standard RG6/U and RG59/U with stranded centre conductor for flexible use and are ideal for use as patchcords, shorter HD-SDI cables and cable reel systems.