Reflective 6-digit LCD, VI-607-DP-RC
Documentos Técnicos
Especificações
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 6 Characters
Character Rows
1
Characters per Row
6
Character Height
17.8mm
External Depth
2.2mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
93.8 x 2.2 x 18.5mm
External Height
18.5mm
External Width
93.8mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 6 Characters
Character Rows
1
Characters per Row
6
Character Height
17.8mm
External Depth
2.2mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
93.8 x 2.2 x 18.5mm
External Height
18.5mm
External Width
93.8mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C