VAOL-5EUV0T4 VCC, VAOL Series UV LED, 405nm 15 °, 2-Pin Through Hole package

Nº de Estoque RS: 137-1420Marca: VCCPart Number: VAOL-5EUV0T4
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

Brand

VCC

Number of LEDs

1

Peak Wavelength

405nm

Luminous Intensity

200 mcd

Package Type

5 mm

Viewing Angle

15 °

Number of Pins

2

LED Material

InGaN

Mounting Type

Through Hole

Diameter

5.9mm

Height

8.6mm

Series

VAOL

Dimensions

5.9 (Dia.) x 8.6mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

VCC Ultraviolet LED lamps, T1-3/4 5mm

A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
• VAOL-5EUV0T4 405nm 15°
• VAOL-5EUV8T4 385nm 15°
• VAOL-5GUV0T4 405nm 30
• VAOL-5GUV8T4 385nm 30°

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Ultraviolet (UV) LEDs, VCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 160,40

R$ 16,04 Each (In a Pack of 10) (Sem VAT)

VAOL-5EUV0T4 VCC, VAOL Series UV LED, 405nm 15 °, 2-Pin Through Hole package

R$ 160,40

R$ 16,04 Each (In a Pack of 10) (Sem VAT)

VAOL-5EUV0T4 VCC, VAOL Series UV LED, 405nm 15 °, 2-Pin Through Hole package

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 16,04R$ 160,40
50 - 90R$ 11,59R$ 115,90
100 - 240R$ 10,92R$ 109,20
250 - 490R$ 10,22R$ 102,20
500+R$ 8,94R$ 89,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

VCC

Number of LEDs

1

Peak Wavelength

405nm

Luminous Intensity

200 mcd

Package Type

5 mm

Viewing Angle

15 °

Number of Pins

2

LED Material

InGaN

Mounting Type

Through Hole

Diameter

5.9mm

Height

8.6mm

Series

VAOL

Dimensions

5.9 (Dia.) x 8.6mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

VCC Ultraviolet LED lamps, T1-3/4 5mm

A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
• VAOL-5EUV0T4 405nm 15°
• VAOL-5EUV8T4 385nm 15°
• VAOL-5GUV0T4 405nm 30
• VAOL-5GUV8T4 385nm 30°

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Ultraviolet (UV) LEDs, VCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em