Vega VEGAPULS 21 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body

Nº de Estoque RS: 206-7070Marca: VegaPart Number: RA - 222 22N
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

15m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS 21

Interface

Bluetooth

País de Origem

Germany

R$ 18.498,84

R$ 18.498,84 Each (Sem VAT)

Vega VEGAPULS 21 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body

R$ 18.498,84

R$ 18.498,84 Each (Sem VAT)

Vega VEGAPULS 21 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

15m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS 21

Interface

Bluetooth

País de Origem

Germany