Vent-Axia Solo Plus T Solo Plus Rectangular Wall Mounted Extractor Fan, 11.5dB(A), Adjustable Timer Overrun, Constant

Nº de Estoque RS: 884-1008Marca: Vent-AxiaPart Number: Solo Plus T
brand-logo
Ver tudo em Extractor Fans

Documentos Técnicos

Especificações

Fan Type

Extractor

Function

Extraction

Noise Level

11.5dB(A)

Mounting

Wall Mounted

Face Dimensions

263 x 224mm

Depth

161mm

Face Height

263mm

Face Width

224mm

Duct Size

100mm

Supply Voltage

230 V ac

Termination Type

Screw

Special Features

Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option

Configuration

Rectangular

Series

Solo Plus

País de Origem

United Kingdom

Detalhes do produto

Vent-Axia Solo® Plus Centrifugal Bathroom/Toilet Fan

The Solo Plus range from Vent-Axia has been specially designed for through the wall and ducted applications, suitable for internal bathrooms, toilets and other small rooms. Finished in white, the Solo Plus can be flush or surface mounted, with a 100mm circular spigot for rear entry or connecting to a vertical ducting system. The spigot can also be adjusted for side ways exhaust enabling recessed ceiling installations within limited ceiling voids. The powerful centrifugal impeller allows for installations with longer duct runs using 100mm ducting, whilst still achieving 15 l/s as required by Document F of the current Building Regulations.

Continuous running products, such as the Solo Plus installed in all wet areas of a dwelling are classed as a wholehouse ventilation system and therefore, only needs to move the amount of air as laid down in table 1.1b of Document F.

The Solo Plus has a choice of two boost/override motor speeds set at installation, medium (17l/s) or high (22l/s), with an optional constant trickle speed (9l/s), also selectable at installation except in the P model. Depending on the model, the fan will switch from trickle (if selected) to boost (medium or high) via the pullcord/ light switch/humidity sensor/PIR.

Choice:
884-1004: Solo Plus P with pullcord
884-1008: Solo Plus T with timer
884-1017: Solo Plus HT with humidity and timer

Wall / Ceiling Extractor Fans

Informações de estoque temporariamente indisponíveis.

R$ 5.589,14

R$ 5.589,14 Each (Sem VAT)

Vent-Axia Solo Plus T Solo Plus Rectangular Wall Mounted Extractor Fan, 11.5dB(A), Adjustable Timer Overrun, Constant

R$ 5.589,14

R$ 5.589,14 Each (Sem VAT)

Vent-Axia Solo Plus T Solo Plus Rectangular Wall Mounted Extractor Fan, 11.5dB(A), Adjustable Timer Overrun, Constant
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Fan Type

Extractor

Function

Extraction

Noise Level

11.5dB(A)

Mounting

Wall Mounted

Face Dimensions

263 x 224mm

Depth

161mm

Face Height

263mm

Face Width

224mm

Duct Size

100mm

Supply Voltage

230 V ac

Termination Type

Screw

Special Features

Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option

Configuration

Rectangular

Series

Solo Plus

País de Origem

United Kingdom

Detalhes do produto

Vent-Axia Solo® Plus Centrifugal Bathroom/Toilet Fan

The Solo Plus range from Vent-Axia has been specially designed for through the wall and ducted applications, suitable for internal bathrooms, toilets and other small rooms. Finished in white, the Solo Plus can be flush or surface mounted, with a 100mm circular spigot for rear entry or connecting to a vertical ducting system. The spigot can also be adjusted for side ways exhaust enabling recessed ceiling installations within limited ceiling voids. The powerful centrifugal impeller allows for installations with longer duct runs using 100mm ducting, whilst still achieving 15 l/s as required by Document F of the current Building Regulations.

Continuous running products, such as the Solo Plus installed in all wet areas of a dwelling are classed as a wholehouse ventilation system and therefore, only needs to move the amount of air as laid down in table 1.1b of Document F.

The Solo Plus has a choice of two boost/override motor speeds set at installation, medium (17l/s) or high (22l/s), with an optional constant trickle speed (9l/s), also selectable at installation except in the P model. Depending on the model, the fan will switch from trickle (if selected) to boost (medium or high) via the pullcord/ light switch/humidity sensor/PIR.

Choice:
884-1004: Solo Plus P with pullcord
884-1008: Solo Plus T with timer
884-1017: Solo Plus HT with humidity and timer

Wall / Ceiling Extractor Fans