Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Venture Lighting 400 W Elliptical Metal Halide Lamp, GES/E40, 44000 lm

Nº de Estoque RS: 699-7155Marca: Venture LightingPart Number: HIE400W/V/LU/4K
brand-logo
Ver tudo em Lampadas de Metal de Halogeneto

Documentos Técnicos

Especificações

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Mounting Orientation

Vertical

Fitting Type

Enclosed

Luminosity

44000 lm

Length

296 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

120mm

Life Hours

20000h

Detalhes do produto

Elliptical - White-Lux Plus® for SON/HPS Ballasts

White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing installations to clean white metal halide light.

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Venture Lighting 400 W Elliptical Metal Halide Lamp, GES/E40, 44000 lm

P.O.A.

Venture Lighting 400 W Elliptical Metal Halide Lamp, GES/E40, 44000 lm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Mounting Orientation

Vertical

Fitting Type

Enclosed

Luminosity

44000 lm

Length

296 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

120mm

Life Hours

20000h

Detalhes do produto

Elliptical - White-Lux Plus® for SON/HPS Ballasts

White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing installations to clean white metal halide light.

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Você pode estar interessado em