Documentos Técnicos
Especificações
Brand
Venture LightingWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Tubular
Lamp Type
T46
Mounting Orientation
Horizontal
Fitting Type
Enclosed
Luminosity
36000 lm
Length
285 mm
Lamp Finish
Clear
Colour Rendering
68
Colour Temperature
4000K
Diameter
46mm
Life Hours
20000h
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
País de Origem
China
Detalhes do produto
Tubular Upgrade Lamps - White-Lux Plus® for SON/HPS or Mercury Ballasts
White-Lux Plus® metal halide tubular upgrade lamps can be used to convert the yellow light of sodium in existing installations to clean white metal halide light or replace existing mercury lamps.
Metal Halide Replacement for SON/HPL
Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Venture LightingWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Tubular
Lamp Type
T46
Mounting Orientation
Horizontal
Fitting Type
Enclosed
Luminosity
36000 lm
Length
285 mm
Lamp Finish
Clear
Colour Rendering
68
Colour Temperature
4000K
Diameter
46mm
Life Hours
20000h
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
País de Origem
China
Detalhes do produto
Tubular Upgrade Lamps - White-Lux Plus® for SON/HPS or Mercury Ballasts
White-Lux Plus® metal halide tubular upgrade lamps can be used to convert the yellow light of sodium in existing installations to clean white metal halide light or replace existing mercury lamps.
Metal Halide Replacement for SON/HPL
Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.