Documentos Técnicos
Especificações
Brand
Venture LightingWattage
100 W
Lamp Base
E40
Lamp Shape
Elliptical
SON Type
SON-T
Lamp Finish
Clear
Length
211 mm
Diameter
46mm
Luminosity
10000 lm
Luminous Efficacy
100lm/W
Colour Rendering
25
Colour Temperature
2000K
País de Origem
China
Detalhes do produto
Tubular High Pressure SON-T High Output (HO)
Venture high output clear tubular SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.
Discharge SON Lamps
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.
R$ 308,59
R$ 308,59 Each (Sem VAT)
1
R$ 308,59
R$ 308,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Venture LightingWattage
100 W
Lamp Base
E40
Lamp Shape
Elliptical
SON Type
SON-T
Lamp Finish
Clear
Length
211 mm
Diameter
46mm
Luminosity
10000 lm
Luminous Efficacy
100lm/W
Colour Rendering
25
Colour Temperature
2000K
País de Origem
China
Detalhes do produto
Tubular High Pressure SON-T High Output (HO)
Venture high output clear tubular SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.
Discharge SON Lamps
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.