400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm

Nº de Estoque RS: 699-7127Marca: Venture LightingPart Number: HPST400W/E40
brand-logo
Ver tudo em Sodium Lamps

Documentos Técnicos

Especificações

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

278 mm

Diameter

48mm

Luminosity

50000 lm

Luminous Efficacy

125lm/W

Colour Rendering

25

Colour Temperature

2000K

Detalhes do produto

Tubular High Pressure SON-T

Clear tubular high pressure SON lamps suitable for use in either open or enclosed luminaires.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Informações de estoque temporariamente indisponíveis.

P.O.A.

400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm

P.O.A.

400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 48mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

278 mm

Diameter

48mm

Luminosity

50000 lm

Luminous Efficacy

125lm/W

Colour Rendering

25

Colour Temperature

2000K

Detalhes do produto

Tubular High Pressure SON-T

Clear tubular high pressure SON lamps suitable for use in either open or enclosed luminaires.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.