Documentos Técnicos
Especificações
Brand
VerbatimModel
Store 'n' Go
Hard Drive Type
HDD
Internal/External
External
Interface
USB 3.0
Capacity
2 TB
Dimensions
116 x 80 x 13mm
Length
116mm
Width
80mm
Height
13mm
Weight
150g
Distrelec Product Id
30409923
País de Origem
Thailand
Detalhes do produto
Verbatim Store 'n' Save SuperSpeed USB 3.0
The high performance Verbatim Store n Go USB 3.0 SuperSpeed Portable Hard Drive is simply rapid. USB 3.0 offers up to 10 times faster data transfer speeds that USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. USB 3.0 is also backwards compatible with USB 2.0 ports and formatted in FAT32 enabling them to be used on both Windows and Mac operating systems
R$ 3.371,00
R$ 3.371,00 Each (Sem VAT)
1
R$ 3.371,00
R$ 3.371,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VerbatimModel
Store 'n' Go
Hard Drive Type
HDD
Internal/External
External
Interface
USB 3.0
Capacity
2 TB
Dimensions
116 x 80 x 13mm
Length
116mm
Width
80mm
Height
13mm
Weight
150g
Distrelec Product Id
30409923
País de Origem
Thailand
Detalhes do produto
Verbatim Store 'n' Save SuperSpeed USB 3.0
The high performance Verbatim Store n Go USB 3.0 SuperSpeed Portable Hard Drive is simply rapid. USB 3.0 offers up to 10 times faster data transfer speeds that USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. USB 3.0 is also backwards compatible with USB 2.0 ports and formatted in FAT32 enabling them to be used on both Windows and Mac operating systems