Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick

Nº de Estoque RS: 786-9323Marca: VerbatimPart Number: 97464Distrelec Article No.: 30248401
brand-logo
Ver tudo em USB Sticks

Documentos Técnicos

Especificações

Capacity

16 GB

Model

Store 'n' Stay

USB Specification

USB 2.0

Distrelec Product Id

30248401

País de Origem

China

Detalhes do produto

Verbatim Store 'n' Stay NANO USB Drive

The Verbatim NANO USB Drive has a low profile design which is perfect for use with devices where a full size drive is not suitable. From use with TV’s, media players and car audio devices, to expanding the storage of an ultra-book without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution.
When inserted into a USB port only 5mm of the Verbatim Store 'n' Stay NANO USB Drive is left protruding, meaning it’s so small and unobtrusive it can be let in semi-permanently.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 198,79

R$ 198,79 Each (Sem VAT)

Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick

R$ 198,79

R$ 198,79 Each (Sem VAT)

Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Capacity

16 GB

Model

Store 'n' Stay

USB Specification

USB 2.0

Distrelec Product Id

30248401

País de Origem

China

Detalhes do produto

Verbatim Store 'n' Stay NANO USB Drive

The Verbatim NANO USB Drive has a low profile design which is perfect for use with devices where a full size drive is not suitable. From use with TV’s, media players and car audio devices, to expanding the storage of an ultra-book without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution.
When inserted into a USB port only 5mm of the Verbatim Store 'n' Stay NANO USB Drive is left protruding, meaning it’s so small and unobtrusive it can be let in semi-permanently.

Você pode estar interessado em