Documentos Técnicos
Especificações
Brand
Vero TechnologiesType
Extender Board
Connection
DIN 41612
Number of Contacts
64
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
300 x 233 x 40mm
FR Material Grade
FR4
Length
300mm
Thickness
40mm
Width
233mm
País de Origem
United Kingdom
Detalhes do produto
64-Way Standard Extender Board
Double-sided extender boards for testing Eurocards. The extender board plugs directly into a subtrack connector with the unique support/ejector mechanism at the front supporting the board under test.
Supplied with
Support/eject mechanisms and terminal assemblies which may be soldered onto pads on each connector track for attaching test probes (typically for measuring voltage levels)
PC / VME Bus Boards
R$ 7.275,35
R$ 7.275,35 Each (Sem VAT)
1
R$ 7.275,35
R$ 7.275,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Vero TechnologiesType
Extender Board
Connection
DIN 41612
Number of Contacts
64
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
300 x 233 x 40mm
FR Material Grade
FR4
Length
300mm
Thickness
40mm
Width
233mm
País de Origem
United Kingdom
Detalhes do produto
64-Way Standard Extender Board
Double-sided extender boards for testing Eurocards. The extender board plugs directly into a subtrack connector with the unique support/ejector mechanism at the front supporting the board under test.
Supplied with
Support/eject mechanisms and terminal assemblies which may be soldered onto pads on each connector track for attaching test probes (typically for measuring voltage levels)