Documentos Técnicos
Especificações
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
4W
Impedance
4Ω
Frequency Type
Full Range
Diameter
61mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
45mm
Cone/Dome Width
45mm
Frequency Response
90 Hz → 20 kHz
Length
61mm
Width
45mm
Depth
26mm
Cone/Dome Material
Aluminium
Maximum Frequency Response
20 kHz
Minimum Frequency Response
90 Hz
Weight
30g
Maximum Rated Power
8W
País de Origem
China
Detalhes do produto
4.5cm/1.8in Miniature Speaker
R$ 627,20
R$ 627,20 Each (Sem VAT)
1
R$ 627,20
R$ 627,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
4W
Impedance
4Ω
Frequency Type
Full Range
Diameter
61mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
45mm
Cone/Dome Width
45mm
Frequency Response
90 Hz → 20 kHz
Length
61mm
Width
45mm
Depth
26mm
Cone/Dome Material
Aluminium
Maximum Frequency Response
20 kHz
Minimum Frequency Response
90 Hz
Weight
30g
Maximum Rated Power
8W
País de Origem
China
Detalhes do produto