Documentos Técnicos
Especificações
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
1W
Impedance
50Ω
Frequency Type
Full Range
Diameter
36mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
300 Hz → 20 kHz
Waterproof
Yes
Depth
6mm
Cone/Dome Material
Mylar
Maximum Frequency Response
20 kHz
Minimum Frequency Response
300 Hz
Weight
6g
Maximum Rated Power
2W
País de Origem
China
Detalhes do produto
3.6cm/1.4in Miniature IP65 Speaker Driver
R$ 177,38
R$ 177,38 Each (Sem VAT)
1
R$ 177,38
R$ 177,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
1W
Impedance
50Ω
Frequency Type
Full Range
Diameter
36mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
300 Hz → 20 kHz
Waterproof
Yes
Depth
6mm
Cone/Dome Material
Mylar
Maximum Frequency Response
20 kHz
Minimum Frequency Response
300 Hz
Weight
6g
Maximum Rated Power
2W
País de Origem
China
Detalhes do produto