Documentos Técnicos
Especificações
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
102mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Cone/Dome Size
94mm
Cone/Dome Width
94mm
Frequency Response
100 Hz → 13 kHz
Length
102mm
Width
102mm
Depth
36mm
Maximum Frequency Response
13 kHz
Minimum Frequency Response
100 Hz
Weight
160g
Maximum Rated Power
30W
Distrelec Product Id
13040771
País de Origem
China
Detalhes do produto
10cm/4in 20W Full Range Speaker Driver (High Efficiency)
R$ 558,67
R$ 558,67 Each (Sem VAT)
1
R$ 558,67
R$ 558,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
102mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Cone/Dome Size
94mm
Cone/Dome Width
94mm
Frequency Response
100 Hz → 13 kHz
Length
102mm
Width
102mm
Depth
36mm
Maximum Frequency Response
13 kHz
Minimum Frequency Response
100 Hz
Weight
160g
Maximum Rated Power
30W
Distrelec Product Id
13040771
País de Origem
China
Detalhes do produto