Vishay Siliconix TrenchFET N-Channel MOSFET, 14.2 A, 100 V, 8-Pin PowerPAK 1212-8 SiS110DN-T1-GE3

Nº de Estoque RS: 178-3693Marca: Vishay SiliconixPart Number: SiS110DN-T1-GE3
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

14.2 A

Maximum Drain Source Voltage

100 V

Series

TrenchFET

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

4V

Maximum Power Dissipation

24 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

3.15mm

Length

3.15mm

Typical Gate Charge @ Vgs

8.5 nC @ 10 V

Height

1.07mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.160,00

R$ 5,72 Each (On a Reel of 3000) (Sem VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 14.2 A, 100 V, 8-Pin PowerPAK 1212-8 SiS110DN-T1-GE3

R$ 17.160,00

R$ 5,72 Each (On a Reel of 3000) (Sem VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 14.2 A, 100 V, 8-Pin PowerPAK 1212-8 SiS110DN-T1-GE3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

14.2 A

Maximum Drain Source Voltage

100 V

Series

TrenchFET

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

4V

Maximum Power Dissipation

24 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

3.15mm

Length

3.15mm

Typical Gate Charge @ Vgs

8.5 nC @ 10 V

Height

1.07mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more