Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
2.75W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Bushing Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±3%
Actuator Type
Slotted Shaft
Series
132
Detalhes do produto
Vishay 33mm Single Turn 132 Series
The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.
R$ 1.151,54
R$ 1.151,54 Each (Sem VAT)
1
R$ 1.151,54
R$ 1.151,54 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.151,54 |
10 - 24 | R$ 1.110,70 |
25 - 99 | R$ 1.068,31 |
100+ | R$ 1.023,91 |
Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
2.75W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Bushing Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±3%
Actuator Type
Slotted Shaft
Series
132
Detalhes do produto
Vishay 33mm Single Turn 132 Series
The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.