Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
149
País de Origem
Czech Republic
Detalhes do produto
Vishay 149 Series Potentiometers
1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer
Supplied with
metal lock washer and nut.
R$ 281,45
R$ 281,45 Each (Sem VAT)
Padrão
1
R$ 281,45
R$ 281,45 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
149
País de Origem
Czech Republic
Detalhes do produto
Vishay 149 Series Potentiometers
1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer
Supplied with
metal lock washer and nut.