Vishay 149 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13102KA

Nº de Estoque RS: 167-9748Marca: VishayPart Number: 14920F0GJSX13102KA
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

149

Tolerance

±10%

País de Origem

Czech Republic

Detalhes do produto

Vishay 149 Series Potentiometers

1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 27.490,80

R$ 458,18 Each (In a Box of 60) (Sem VAT)

Vishay 149 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13102KA

R$ 27.490,80

R$ 458,18 Each (In a Box of 60) (Sem VAT)

Vishay 149 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13102KA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

149

Tolerance

±10%

País de Origem

Czech Republic

Detalhes do produto

Vishay 149 Series Potentiometers

1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more