Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Turret
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Series
157
Tolerance
±20%
Actuator Type
Round Shaft
País de Origem
Mexico
Detalhes do produto
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
R$ 1.375,20
R$ 1.375,20 Each (Sem VAT)
Padrão
1
R$ 1.375,20
R$ 1.375,20 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Turret
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Series
157
Tolerance
±20%
Actuator Type
Round Shaft
País de Origem
Mexico
Detalhes do produto
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.