Vishay 400V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4004

Nº de Estoque RS: 261-176Marca: VishayPart Number: 1N4004
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

30µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 400V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4004-E3/54
R$ 2,40Each (In a Pack of 10) (Sem VAT)

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Vishay 400V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4004

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Vishay 400V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4004

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 400V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4004-E3/54
R$ 2,40Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

30µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 400V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4004-E3/54
R$ 2,40Each (In a Pack of 10) (Sem VAT)