Documentos Técnicos
Especificações
Brand
VishayMaximum Forward Current
150mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
50V
Package Type
SOD-123
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1V
Pin Count
2
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.85mm
Width
1.7mm
Height
1.25mm
Dimensions
2.85 x 1.7 x 1.25mm
Power Dissipation
410W
País de Origem
China
Detalhes do produto
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
R$ 3.180,00
R$ 1,06 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 3.180,00
R$ 1,06 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
3000 - 3000 | R$ 1,06 | R$ 3.180,00 |
6000 - 12000 | R$ 1,00 | R$ 3.000,00 |
15000+ | R$ 0,97 | R$ 2.910,00 |
Documentos Técnicos
Especificações
Brand
VishayMaximum Forward Current
150mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
50V
Package Type
SOD-123
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1V
Pin Count
2
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.85mm
Width
1.7mm
Height
1.25mm
Dimensions
2.85 x 1.7 x 1.25mm
Power Dissipation
410W
País de Origem
China
Detalhes do produto
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end