Vishay 100V 150mA, Silicon Junction Diode, 2-Pin SOD-123 1N4448W-V-GS08

Nº de Estoque RS: 700-3683Marca: VishayPart Number: 1N4448W-V-GS08
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Switching Diode 1N4448W-7-F
R$ 1,06Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 100) (Sem VAT)

Vishay 100V 150mA, Silicon Junction Diode, 2-Pin SOD-123 1N4448W-V-GS08
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 100) (Sem VAT)

Vishay 100V 150mA, Silicon Junction Diode, 2-Pin SOD-123 1N4448W-V-GS08
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Switching Diode 1N4448W-7-F
R$ 1,06Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Switching Diode 1N4448W-7-F
R$ 1,06Each (In a Pack of 100) (Sem VAT)