Resistor,metal film,0.125W,1%,

Nº de Estoque RS: 164-328Marca: VishayPart Number: 231290012402
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

2.4kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 2.4kΩ Thin Film Resistor 0.4W ±1% MBA02040C2401FC100
R$ 4,97Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Resistor,metal film,0.125W,1%,

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Resistor,metal film,0.125W,1%,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 2.4kΩ Thin Film Resistor 0.4W ±1% MBA02040C2401FC100
R$ 4,97Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

2.4kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 2.4kΩ Thin Film Resistor 0.4W ±1% MBA02040C2401FC100
R$ 4,97Each (In a Pack of 100) (Sem VAT)