Vishay 1μF MnO2 Tantalum Capacitor 16V dc, 293D Series

Nº de Estoque RS: 684-3866Marca: VishayPart Number: 293D105X9016A2TE3Distrelec Article No.: 30131931
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

9.3Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Detalhes do produto

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 1μF Tantalum Electrolytic Capacitor 16V dc
P.O.A.Each (In a Pack of 10) (Sem VAT)
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
R$ 4,88Each (In a Pack of 10) (Sem VAT)
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 33,70

R$ 3,37 Each (In a Pack of 10) (Sem VAT)

Vishay 1μF MnO2 Tantalum Capacitor 16V dc, 293D Series
Selecione o tipo de embalagem

R$ 33,70

R$ 3,37 Each (In a Pack of 10) (Sem VAT)

Vishay 1μF MnO2 Tantalum Capacitor 16V dc, 293D Series
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 240R$ 3,37R$ 33,70
250 - 490R$ 2,50R$ 25,00
500 - 990R$ 2,24R$ 22,40
1000 - 2490R$ 2,10R$ 21,00
2500+R$ 2,02R$ 20,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 1μF Tantalum Electrolytic Capacitor 16V dc
P.O.A.Each (In a Pack of 10) (Sem VAT)
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
R$ 4,88Each (In a Pack of 10) (Sem VAT)
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

9.3Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Detalhes do produto

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 1μF Tantalum Electrolytic Capacitor 16V dc
P.O.A.Each (In a Pack of 10) (Sem VAT)
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
R$ 4,88Each (In a Pack of 10) (Sem VAT)
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (Sem VAT)