Vishay 33μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series

Nº de Estoque RS: 169-3360Marca: VishayPart Number: 293D336X96R3A2TE3
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

2.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

14%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2 μA

Detalhes do produto

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.480,00

R$ 3,24 Each (On a Reel of 2000) (Sem VAT)

Vishay 33μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series

R$ 6.480,00

R$ 3,24 Each (On a Reel of 2000) (Sem VAT)

Vishay 33μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

2.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

14%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2 μA

Detalhes do produto

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more