Vishay 220μF MnO2 Tantalum Capacitor 4V dc, 298D Series

Nº de Estoque RS: 169-3399Marca: VishayPart Number: 298D227X0004P2T
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

Tolerance

±20%

Length

2.4mm

Depth

1.45mm

Height

1.1mm

Dimensions

2.4 x 1.45 x 1.1mm

Series

298D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

30%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

17.6 μA

Detalhes do produto

298D Series

The Vishay 298D Microtan® series solid Tantalum Capacitors are surface mount chips with lead-free L-shaped face down terminations. The 298D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 87.840,00

R$ 29,28 Each (On a Reel of 3000) (Sem VAT)

Vishay 220μF MnO2 Tantalum Capacitor 4V dc, 298D Series

R$ 87.840,00

R$ 29,28 Each (On a Reel of 3000) (Sem VAT)

Vishay 220μF MnO2 Tantalum Capacitor 4V dc, 298D Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

Tolerance

±20%

Length

2.4mm

Depth

1.45mm

Height

1.1mm

Dimensions

2.4 x 1.45 x 1.1mm

Series

298D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

30%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

17.6 μA

Detalhes do produto

298D Series

The Vishay 298D Microtan® series solid Tantalum Capacitors are surface mount chips with lead-free L-shaped face down terminations. The 298D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more