Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-502

Nº de Estoque RS: 850-9766Marca: VishayPart Number: 357-0-0-1P22-502
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

357

Tolerance

±20%

Actuator Type

Slotted Shaft

Detalhes do produto

Vishay 357 Series

The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 464,26

R$ 464,26 Each (Sem VAT)

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-502

R$ 464,26

R$ 464,26 Each (Sem VAT)

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-502
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 464,26
10 - 24R$ 438,44
25 - 49R$ 411,64
50+R$ 383,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

357

Tolerance

±20%

Actuator Type

Slotted Shaft

Detalhes do produto

Vishay 357 Series

The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more