Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series

Nº de Estoque RS: 684-4386Marca: VishayPart Number: 489D106X0025D1VE3
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

489D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Dissipation Factor

8%

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

3.7 μA

Detalhes do produto

489D Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 281,60

R$ 56,32 Each (In a Pack of 5) (Sem VAT)

Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
Selecione o tipo de embalagem

R$ 281,60

R$ 56,32 Each (In a Pack of 5) (Sem VAT)

Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 56,32R$ 281,60
50 - 120R$ 48,68R$ 243,40
125 - 245R$ 37,73R$ 188,65
250 - 495R$ 34,24R$ 171,20
500+R$ 29,95R$ 149,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

489D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Dissipation Factor

8%

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

3.7 μA

Detalhes do produto

489D Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em